Kingston FRAM, KVR133X64C3/256
- RS Stock No.:
- 155-421
- Mfr. Part No.:
- KVR133X64C3/256
- Manufacturer:
- Kingston
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 155-421
- Mfr. Part No.:
- KVR133X64C3/256
- Manufacturer:
- Kingston
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | FRAM | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type FRAM | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Infineon 256 kB FRAM 8-Pin SOIC, FM24V02A-G
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM28V020-SG
- Infineon 256 kB SPI FRAM 8-Pin SOIC, FM25W256-G
- Infineon 256 kB SPI FRAM 8-Pin DFN, FM25V02A-DG
- Infineon 256 kB I2C FRAM 8-Pin SOIC, FM24W256-GTR
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM18W08-SG
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM1808B-SG
- Infineon 256 kB SPI FRAM 8-Pin SOIC, FM25V02A-GTR
