Molex, 52852 1 mm Pitch 26 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 691-914
- Mfr. Part No.:
- 52852-2670
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
PHP121,853.50
(exc. VAT)
PHP136,475.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP121,853.50 | PHP121.854 |
*price indicative
- RS Stock No.:
- 691-914
- Mfr. Part No.:
- 52852-2670
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 26 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 52852 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 26 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 52852 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector is designed to ensure reliable connections in Compact spaces. Featuring a 1.00mm pitch and a right-angle, non-ZIF bottom contact style, this connector is Ideal for surface mount applications. With a maximum current rating of 0.5A and a voltage rating of 50V, it provides robust performance for various electronic applications. The product is classified under the 52852 series, highlighting its compliance with industry standards, making it a trusted choice for designers seeking quality and efficiency in their circuit connections. The Easy-No's Durable construction and design cater to the demands of modern electronic devices, ensuring seamless integration with FFC/FPC cables.
Temperature range from -20° to +80°C accommodates various operational environments
Constructed with phosphor bronze for enhanced electrical conductivity
Tin-bismuth plating provides reliable performance and corrosion resistance
Mates seamlessly with 1.00mm Pitch Premo-Flex FFC jumpers, enhancing compatibility
Embossed tape on reel packaging supports efficient manufacturing processes
