Molex, 52852 1 mm Pitch 30 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 691-721
- Mfr. Part No.:
- 52852-3070
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
PHP122,046.19
(exc. VAT)
PHP136,691.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP122,046.19 | PHP122.046 |
*price indicative
- RS Stock No.:
- 691-721
- Mfr. Part No.:
- 52852-3070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 52852 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 52852 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector is designed to provide a reliable connection for electronic applications requiring a Compact design. This 1.00mm pitch connector features a right-angle, surface mount structure, enabling efficient space utilization within your devices. With a Durable non-ZIF (Zero Insertion Force) actuator type and a maximum circuit capacity of 30, it ensures robust performance in demanding environments. The connector's compatibility with premade FFC/FPC jumpers enhances application versatility, making it Ideal for a range of consumer electronics, automotive, and industrial devices. Its thoughtful engineering guarantees a long service life, ensuring seamless functionality in your projects.
Constructed with phosphor bronze for superior conductivity and durability
Employs tin-bismuth plating to ensure reliable electrical performance and corrosion resistance
Maximum current rating of 0.5A and voltage rating of 50V ensures robust power handling
Features a durability rating of 10 mating cycles, promoting long-term usability
Available in embossed tape on reel packaging, facilitating automated assembly
