Molex, 52852 1 mm Pitch 22 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

PHP108,583.56

(exc. VAT)

PHP121,613.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP108,583.56PHP108.584

*price indicative

RS Stock No.:
691-293
Mfr. Part No.:
52852-2270
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

22

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Contact Position

Bottom

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

50V

Series

52852

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

RoHS Compliant

Contact Plating

Tin Bismuth

COO (Country of Origin):
MY
The Molex Easy-On FFC/FPC Connector is meticulously engineered to deliver reliable connectivity in Compact electronic applications. Designed with a 1.00mm pitch, this surface mount connector supports a right-angle orientation, making it Ideal for space-constrained environments. It boasts a non-ZIF (Zero Insertion Force) actuator type for hassle-free mating, ensuring durability with a maximum of 10 mating cycles. Tailored for 22 circuits, this connector meets high standards in electrical performance with a maximum current of 0.5A and a voltage rating of up to 50V. With robust construction from phosphor bronze and a tin-bismuth plating, it promises longevity while being compliant with EU RoHS standards, positioning it as a trusted choice for contemporary FFC/FPC applications.

Constructed from Durable phosphor bronze for enhanced reliability

Tin-bismuth plating ensures optimal conductivity and corrosion resistance

Meets EU RoHS compliance, affirming its eco-friendly design

Durability rated for 10 mating cycles, ensuring operational longevity

Embossed tape on reel packaging simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy