TE Connectivity Board Safety Relay, 18V Coil Voltage, 4-Pole, 3 NO/1 NC
- RS Stock No.:
- 680-358
- Mfr. Part No.:
- 9-1415053-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
PHP31,393.82
(exc. VAT)
PHP35,161.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP31,393.82 | PHP3,139.382 |
*price indicative
- RS Stock No.:
- 680-358
- Mfr. Part No.:
- 9-1415053-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Safety Relay | |
| Coil Voltage | 18V | |
| Mount Type | Board | |
| Contact Configuration | 3 NO/1 NC | |
| Number of Poles | 4 | |
| Coil Resistance | 405Ω | |
| Switching Current | 10mA | |
| Coil Power | 0.8W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder Pin | |
| Series | SCHRACK SR4 | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Safety Relay | ||
Coil Voltage 18V | ||
Mount Type Board | ||
Contact Configuration 3 NO/1 NC | ||
Number of Poles 4 | ||
Coil Resistance 405Ω | ||
Switching Current 10mA | ||
Coil Power 0.8W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder Pin | ||
Series SCHRACK SR4 | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Force guided relay designed for applications requiring assured operational safety and reliability. With its Compact dimensions of 16.5 mm in height and 13 mm in width, this relay provides a space efficient solution for load management up to 8 A. Engineered with a diagnostic coverage of 99% according to IEC 61508 2, the SR4 enables effective monitoring of the relay state, ensuring enhanced safety for various industrial applications, including machine controls, emergency shut offs, and elevator systems. Manufactured in both Europe and China, it meets diverse local demands while delivering consistent performance and durability.
Features a 4-pole contact arrangement for versatile configurations
Mechanical endurance rated for up to 10 million operations guarantees longevity in demanding situations
Operates effectively across a temperature range of -25 °C to +70 °C making it suitable for varied environments
Available with extensive Coil voltage options from 5 VDC to 110 VDC enhancing compatibility with existing systems
Related links
- TE Connectivity Board Safety Relay 2-Pole, 1 NC/1 NC
- TE Connectivity Force Guided Relay 4-Pole
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Relay 1A, DPDT-2 CO
- TE Connectivity Through Hole Safety Relay 4 NO/2 NC
- TE Connectivity Board Relay 1A Switching Current, SPST-NO
- TE Connectivity Printed Circuit Board Non-Latching Relay 30A Switching Current, 1 NO
