Siemens 7MH5707-4PA01 Mounting Unit, For Use With Force Gauge
- RS Stock No.:
- 648-899
- Mfr. Part No.:
- 7MH5707-4PA01
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP58,948.66
(exc. VAT)
PHP66,022.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,948.66 |
*price indicative
- RS Stock No.:
- 648-899
- Mfr. Part No.:
- 7MH5707-4PA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Unit | |
| Accessory Type | Mounting Unit | |
| For Use With | Force Gauge | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Unit | ||
Accessory Type Mounting Unit | ||
For Use With Force Gauge | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Compact Mounting Unit for Load Cell is a pre-assembled, installation-ready solution that simplifies the setup of load cells. Featuring a locked TOP plate, it ensures secure and stable mounting. Made from Durable stainless steel, this unit is built to withstand harsh conditions, providing long-lasting performance and reliability in industrial weighing systems.
Installation ready, pre-assembled
Locked TOP plate for secure mounting
Material stainless steel
Compact design for easy integration
Related links
- Siemens 7MH5707-4GA01 Mounting Unit, For Use With Force Gauge
- Siemens 7MH5707-4AA01 Mounting Unit, For Use With Force Gauge
- Siemens 7MH5707-4PE00 Guide, For Use With Mounting Unit
- Siemens 7MH5707-4GE00 Guide, For Use With Mounting Unit
- Sauter AC 14 Clamp, For Use With Force Gauge
- Sauter AFH 04 Handle Bar, For Use With Force Gauge
- Sauter AC 12 Jaw Grip, For Use With Force Gauge
- Siemens 7MH5713-5DE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
