Siemens 7MH5713-4AE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- RS Stock No.:
- 632-148
- Mfr. Part No.:
- 7MH5713-4AE00
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,569.66
(exc. VAT)
PHP35,358.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,569.66 |
*price indicative
- RS Stock No.:
- 632-148
- Mfr. Part No.:
- 7MH5713-4AE00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Guide | |
| Product Type | Guide | |
| For Use With | Compact Mounting Unit SIWAREX WL280 | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Guide | ||
Product Type Guide | ||
For Use With Compact Mounting Unit SIWAREX WL280 | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- DE
The Siemens Guide element for Compact mounting units used with SIWAREX WL280 RN-S SA load cells, specifically for 0.5 T and 1 T capacities. It is engineered to handle lateral forces up to 2.5 kN. It supports both one-sided and dual-sided configurations.
Adjustable mounting length
Constructed from corrosion resistant stainless steel
RoHS compliant
Related links
- Siemens 7MH5713-5DE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-3JE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-4PE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-3JA00 Mounting Unit, For Use With Load Cells SIWAREX WL280
- Siemens 7MH5713-4PA00 Mounting Unit, For Use With Load Cells SIWAREX WL280
- Siemens 7MH5708-4AE00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5708-4PE00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5706-3PA00 Compact Mounting Unit, For Use With Load Cell
