Siemens 7MH5713-3JA00 Mounting Unit, For Use With Load Cells SIWAREX WL280
- RS Stock No.:
- 900-179
- Mfr. Part No.:
- 7MH5713-3JA00
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP47,351.14
(exc. VAT)
PHP53,033.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,351.14 |
*price indicative
- RS Stock No.:
- 900-179
- Mfr. Part No.:
- 7MH5713-3JA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Unit | |
| For Use With | Load Cells SIWAREX WL280 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Unit | ||
For Use With Load Cells SIWAREX WL280 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- DE
The Siemens Pre-assembled mounting unit designed for SIWAREX WL280 RN-S SA load cells with capacities of 60 kg, 130 kg, or 280 kg. It features self-centering force transmission and compensates for fitting tolerances, ensuring precise and stable installation. It includes a grounding cable for enhanced safety.
Supports two guiding elements
Stainless steel construction
RoHS compliant
Related links
- Siemens 7MH5713-4PA00 Mounting Unit, For Use With Load Cells SIWAREX WL280
- Siemens 7MH5713-5DE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-3JE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-4AE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-4PE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5722-6AA10 Mounting Unit, For Use With Load Cell
- Siemens 7MH5722-5LA11 Mounting Unit, For Use With Load Cell
- Siemens 7MH5722-5LA10 Mounting Unit, For Use With Load Cell
