Siemens 7MH5713-5DE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- RS Stock No.:
- 632-135
- Mfr. Part No.:
- 7MH5713-5DE00
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP64,536.21
(exc. VAT)
PHP72,280.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,536.21 |
*price indicative
- RS Stock No.:
- 632-135
- Mfr. Part No.:
- 7MH5713-5DE00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Guide | |
| Accessory Type | Guide | |
| For Use With | Compact Mounting Unit SIWAREX WL280 | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Guide | ||
Accessory Type Guide | ||
For Use With Compact Mounting Unit SIWAREX WL280 | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- DE
The Siemens Guide element for Compact mounting units tailored for SIWAREX WL280 RN-S SA load cells with capacities ranging from 10 T to 13 T. It is engineered to withstand lateral forces up to 10 kN and can be configured for single or dual-sided use. Its robust build ensures robust performance and corrosion resistance in demanding environments.
Adjustable mounting length
Constructed from stainless steel
RoHS compliant
Related links
- Siemens 7MH5713-3JE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-4AE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-4PE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-3JA00 Mounting Unit, For Use With Load Cells SIWAREX WL280
- Siemens 7MH5713-4PA00 Mounting Unit, For Use With Load Cells SIWAREX WL280
- Siemens 7MH5708-4AE00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5708-4PE00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5706-3PA00 Compact Mounting Unit, For Use With Load Cell
