Siemens 7MH5707-4GE00 Guide, For Use With Mounting Unit
- RS Stock No.:
- 648-898
- Mfr. Part No.:
- 7MH5707-4GE00
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,075.23
(exc. VAT)
PHP29,204.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,075.23 |
*price indicative
- RS Stock No.:
- 648-898
- Mfr. Part No.:
- 7MH5707-4GE00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Guide | |
| Product Type | Base Plate | |
| For Use With | Mounting Unit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Guide | ||
Product Type Base Plate | ||
For Use With Mounting Unit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Guide Element for Mounting Unit is designed to provide support for mounting units under lateral forces of up to 3 kN. It is adjustable to fit the required mounting length and can be used either one-sided or two-sided. Made from high-quality stainless steel, this guide element ensures durability, strength, and reliable performance in various industrial applications.
Lateral force 3 kN
Adjustable to mounting length
Usable one-sided or two-sided
Material stainless steel
Designed for robust industrial applications
Related links
- Siemens 7MH5707-4PE00 Guide, For Use With Mounting Unit
- Siemens 7MH5707-4GA01 Mounting Unit, For Use With Force Gauge
- Siemens 7MH5707-4PA01 Mounting Unit, For Use With Force Gauge
- Siemens 7MH5707-4AA01 Mounting Unit, For Use With Force Gauge
- Siemens 7MH5713-5DE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-3JE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-4AE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-4PE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
