Bernstein AG Foot Switch - Aluminium
- RS Stock No.:
- 940-179
- Mfr. Part No.:
- 6061500584
- Manufacturer:
- Bernstein AG
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,581.19
(exc. VAT)
PHP25,290.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,581.19 |
*price indicative
- RS Stock No.:
- 940-179
- Mfr. Part No.:
- 6061500584
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Foot Switch | |
| Series | Series F1 | |
| Housing Material | Aluminium | |
| IP Rating | IP67 | |
| Width | 60mm | |
| Length | 70mm | |
| Height | 220mm | |
| Standards/Approvals | EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Foot Switch | ||
Series Series F1 | ||
Housing Material Aluminium | ||
IP Rating IP67 | ||
Width 60mm | ||
Length 70mm | ||
Height 220mm | ||
Standards/Approvals EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Colour Black | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG foot-switch is an electrodynamic energy generator designed for efficient operation in various environments. Its robust design ensures effective performance across a range of industrial applications while maintaining safety and reliability.
Operates on an electrodynamic energy harvesting system for efficient energy use
Achieves a transmission range of approximately 80 metres in open space
Built to withstand ambient temperatures from –15 °C to +70 °C
Features an IP67 protection rating, ensuring dust and water resistance
Related links
- Bernstein AG Foot Switch - Aluminium
- Bernstein AG Foot Switch (On)-Off Foot Switch - Aluminium 20mA Contact Current, 10 V ac Contact Voltage
- Bernstein AG Foot Switch - DPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch - SPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
- Bernstein AG Foot Switch Foot Switch - 1 CO Aluminium 5A Contact Current, 250 V Contact Voltage
- Bernstein AG Foot Switch Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Foot Switch - NC 240 V Contact Voltage
