Bernstein AG Foot Switch Foot Switch - 1 CO Aluminium 5A Contact Current, 250 V Contact Voltage
- RS Stock No.:
- 656-309
- Mfr. Part No.:
- 6161800328
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP27,660.22
(exc. VAT)
PHP30,979.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,660.22 |
*price indicative
- RS Stock No.:
- 656-309
- Mfr. Part No.:
- 6161800328
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Series | F1 UN | |
| Contact Configuration | 1 CO | |
| Product Type | Foot Switch | |
| Housing Material | Aluminium | |
| Contact AC Voltage | 250V | |
| Switch Contact Current | 5A | |
| Switch Environment | Foot Switch | |
| IP Rating | IP65 | |
| Guard Cover | Yes | |
| Terminal Type | Screw | |
| Length | 145mm | |
| Height | 250mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660 T100 | |
| Width | 156mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Series F1 UN | ||
Contact Configuration 1 CO | ||
Product Type Foot Switch | ||
Housing Material Aluminium | ||
Contact AC Voltage 250V | ||
Switch Contact Current 5A | ||
Switch Environment Foot Switch | ||
IP Rating IP65 | ||
Guard Cover Yes | ||
Terminal Type Screw | ||
Length 145mm | ||
Height 250mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660 T100 | ||
Width 156mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG Foot Switch is a single-pedal control device designed for industrial environments requiring precise and Durable foot-operated switching. It features a built-in potentiometer for variable control and includes a full protective shroud to guard against accidental activation and environmental exposure.
Includes a 10K potentiometer for adjustable analog signal output
Offers IP65 protection with cast aluminum housing for rugged performance
Measures approximately 255 millimeters in height, 154 millimeters in width, and 146 millimeters in length
Related links
- Bernstein AG Foot Switch Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Foot Switch - NC 240 V Contact Voltage
- Bernstein AG Foot Switch (On)-Off Foot Switch - Aluminium 20mA Contact Current, 10 V ac Contact Voltage
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch Latching Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Off-On Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG 2 Step Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
- Bernstein AG Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
