Bernstein AG Foot Switch Foot Switch - 2 NC, 2 NO Aluminium 3A Contact Current, 240 V Contact Voltage
- RS Stock No.:
- 656-345
- Mfr. Part No.:
- 6061400061
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP10,488.18
(exc. VAT)
PHP11,746.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,488.18 |
*price indicative
- RS Stock No.:
- 656-345
- Mfr. Part No.:
- 6061400061
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Foot Switch | |
| Series | F1 | |
| Contact Configuration | 2 NC, 2 NO | |
| Housing Material | Aluminium | |
| Contact AC Voltage | 240V | |
| Switch Contact Current | 3A | |
| Switch Environment | Foot Switch | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Guard Cover | Yes | |
| Height | 60mm | |
| Width | 70mm | |
| Length | 220mm | |
| Standards/Approvals | VDE 0660 T100 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Foot Switch | ||
Series F1 | ||
Contact Configuration 2 NC, 2 NO | ||
Housing Material Aluminium | ||
Contact AC Voltage 240V | ||
Switch Contact Current 3A | ||
Switch Environment Foot Switch | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Guard Cover Yes | ||
Height 60mm | ||
Width 70mm | ||
Length 220mm | ||
Standards/Approvals VDE 0660 T100 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG Foot Switch is a rugged control device designed for industrial applications requiring reliable foot-operated switching. It features a dual-contact configuration and is built to withstand harsh environments, making it suitable for machinery control, automation systems, and safety-critical setups.
Rated for 3 amps at 250 volts AC with dual SPST-NO and SPST-NC contacts
Offers IP65 protection and operates within a temperature range of minus 30 to Plus 80 degrees Celsius
Related links
- Bernstein AG Foot Switch Foot Switch - NC 240 V Contact Voltage
- Bernstein AG Foot Switch Latching Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Off-On Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Foot Switch - 1 CO Aluminium 5A Contact Current, 250 V Contact Voltage
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch Off-On-Off Foot Switch - 1 NO 240 V Contact
- Bernstein AG Foot Switch (On)-Off Foot Switch - Aluminium 20mA Contact Current, 10 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
