Bernstein AG Foot Switch Latching Foot Switch - 2 NC, 2 NO Aluminium 3A Contact Current, 240 V Contact Voltage
- RS Stock No.:
- 656-258
- Mfr. Part No.:
- 6062610018
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP21,805.28
(exc. VAT)
PHP24,421.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,805.28 |
*price indicative
- RS Stock No.:
- 656-258
- Mfr. Part No.:
- 6062610018
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Series | F2 UN | |
| Product Type | Foot Switch | |
| Contact Configuration | 2 NC, 2 NO | |
| Switch Operation | Latching | |
| Housing Material | Aluminium | |
| Contact AC Voltage | 240V | |
| Switch Contact Current | 3A | |
| Switch Environment | Foot Switch | |
| IP Rating | IP65 | |
| Guard Cover | Yes | |
| Terminal Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660 T100 | |
| Width | 277mm | |
| Height | 250mm | |
| Length | 145mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Series F2 UN | ||
Product Type Foot Switch | ||
Contact Configuration 2 NC, 2 NO | ||
Switch Operation Latching | ||
Housing Material Aluminium | ||
Contact AC Voltage 240V | ||
Switch Contact Current 3A | ||
Switch Environment Foot Switch | ||
IP Rating IP65 | ||
Guard Cover Yes | ||
Terminal Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660 T100 | ||
Width 277mm | ||
Height 250mm | ||
Length 145mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG Foot Switch is a dual-pedal control device designed for industrial applications requiring reliable and safe foot-operated switching. It features a latching mechanism that maintains the switch state even after the pedal is released, making it Ideal for operations that require sustained activation.
Provides two normally closed and two normally open contacts with latching function
Operates within a temperature range of minus 30 to Plus 80 degrees Celsius
Related links
- Bernstein AG Foot Switch Foot Switch - NC 240 V Contact Voltage
- Bernstein AG Foot Switch Off-On Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Off-On-Off Foot Switch - 1 NO 240 V Contact
- Schneider Electric Foot Switch Latching Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Latching Foot Switch - DPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Latching Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 240 V ac Contact Voltage
