Bernstein AG Foot Switch Foot Switch - NC, NO Aluminium 3A Contact Current, 240 V Contact Voltage
- RS Stock No.:
- 656-311
- Mfr. Part No.:
- 6162000503
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP39,354.43
(exc. VAT)
PHP44,076.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,354.43 |
*price indicative
- RS Stock No.:
- 656-311
- Mfr. Part No.:
- 6162000503
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Contact Configuration | NC, NO | |
| Product Type | Foot Switch | |
| Series | F2 | |
| Housing Material | Aluminium | |
| Contact AC Voltage | 240V | |
| Switch Contact Current | 3A | |
| Switch Environment | Foot Switch | |
| IP Rating | IP65 | |
| Guard Cover | Yes | |
| Terminal Type | Screw | |
| Height | 250mm | |
| Length | 145mm | |
| Width | 276mm | |
| Standards/Approvals | VDE 0660 T100 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Contact Configuration NC, NO | ||
Product Type Foot Switch | ||
Series F2 | ||
Housing Material Aluminium | ||
Contact AC Voltage 240V | ||
Switch Contact Current 3A | ||
Switch Environment Foot Switch | ||
IP Rating IP65 | ||
Guard Cover Yes | ||
Terminal Type Screw | ||
Height 250mm | ||
Length 145mm | ||
Width 276mm | ||
Standards/Approvals VDE 0660 T100 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG Foot Switch is a dual-pedal control device built for industrial environments where precise and Durable foot-operated switching is required. It features snap-action contacts and a rugged metal housing, making it suitable for heavy-duty machinery and automation systems.
Provides four normally closed and four normally open contacts for versatile control configurations
Equipped with screw terminals and M20 conduit fittings for secure electrical connections
Weighs approximately 6.5 pounds and includes protective guards for enhanced operator safety
Related links
- Bernstein AG Foot Switch Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Latching Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Off-On Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Foot Switch - 1 CO Aluminium 5A Contact Current, 250 V Contact Voltage
- Bernstein AG Foot Switch Off-On-Off Foot Switch - 1 NO 240 V Contact
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch (On)-Off Foot Switch - Aluminium 20mA Contact Current, 10 V ac Contact Voltage
- Bernstein AG 2 Step Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
