RS PRO Light Duty Snap Action Foot Switch - CO, NO + NC Plastic 3A Contact Current, 250 V Contact Voltage

N

Subtotal (1 unit)*

PHP1,273.03

(exc. VAT)

PHP1,425.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,273.03

*price indicative

RS Stock No.:
606-336
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

CO, NO + NC

Series

RS PRO

Product Type

Foot Switch

Switch Operation

Snap Action

Housing Material

Plastic

Contact AC Voltage

250V

Contact DC Voltage

250V

Switch Contact Current

3A

Switch Environment

Light Duty

IP Rating

IP40

Terminal Type

2 m Cable

Guard Cover

Yes

Width

75mm

Height

35mm

Hazardous Area Certification

No

Length

127mm

Standards/Approvals

EC 1058-1/EN 61058-6

Colour

Yellow

Mechanical Life

10000000Cycles

COO (Country of Origin):
IT
The RS Pro Foot Switches are plastic mini switches that besides their robust form and technical versatility are specially convincing for their functionality and ergonomic design. They can be applied on foot switch operated machines such as shearing machines, spinning lathers, machine tools, wrapping machines, riveting presses, etc. It is compliant to IEC 1058-1 / EN 61058-6 standards.

IP40 protection

CE compliant

ABS V0

The RS Pro Foot Switches are plastic mini switches that besides their robust form and technical versatility are specially convincing for their functionality and ergonomic design. They can be applied on foot switch operated machines such as shearing machines, spinning lathers, machine tools, wrapping machines, riveting presses, etc. It is compliant to IEC 1058-1 / EN 61058-6 standards.

IP40 protection

CE compliant

ABS V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy