RS PRO Light Duty Snap Action Foot Switch - CO, NO + NC Plastic 3A Contact Current, 250 V Contact Voltage
- RS Stock No.:
- 606-329
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,273.03
(exc. VAT)
PHP1,425.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,273.03 |
*price indicative
- RS Stock No.:
- 606-329
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Foot Switch | |
| Series | RS PRO | |
| Contact Configuration | CO, NO + NC | |
| Switch Operation | Snap Action | |
| Contact AC Voltage | 250V | |
| Housing Material | Plastic | |
| Contact DC Voltage | 250V | |
| Switch Contact Current | 3A | |
| Switch Environment | Light Duty | |
| IP Rating | IP40 | |
| Terminal Type | 2 m Cable | |
| Guard Cover | Yes | |
| Height | 35mm | |
| Width | 75mm | |
| Standards/Approvals | EC 1058-1/EN 61058-6 | |
| Hazardous Area Certification | No | |
| Length | 127mm | |
| Colour | Black | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Foot Switch | ||
Series RS PRO | ||
Contact Configuration CO, NO + NC | ||
Switch Operation Snap Action | ||
Contact AC Voltage 250V | ||
Housing Material Plastic | ||
Contact DC Voltage 250V | ||
Switch Contact Current 3A | ||
Switch Environment Light Duty | ||
IP Rating IP40 | ||
Terminal Type 2 m Cable | ||
Guard Cover Yes | ||
Height 35mm | ||
Width 75mm | ||
Standards/Approvals EC 1058-1/EN 61058-6 | ||
Hazardous Area Certification No | ||
Length 127mm | ||
Colour Black | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- IT
The RS Pro Foot Switches are plastic mini switches that besides their robust form and technical versatility are specially convincing for their functionality and ergonomic design. They can be applied on foot switch operated machines such as shearing machines, spinning lathers, machine tools, wrapping machines, riveting presses, etc. It is compliant to IEC 1058-1 / EN 61058-6 standards.
IP40 protection
CE compliant
ABS V0
The RS Pro Foot Switches are plastic mini switches that besides their robust form and technical versatility are specially convincing for their functionality and ergonomic design. They can be applied on foot switch operated machines such as shearing machines, spinning lathers, machine tools, wrapping machines, riveting presses, etc. It is compliant to IEC 1058-1 / EN 61058-6 standards.
IP40 protection
CE compliant
ABS V0
Related links
- RS PRO Light Duty Snap Action Foot Switch - CO 250 V Contact Voltage
- RS PRO Light Duty Snap Action Foot Switch - 2 X (1 NC + 1 NO) Plastic 3A Contact Current, 400 V Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - NO + NC Plastic 3A Contact Current, 400 V Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - NO + NC Metal 3A Contact Current, 400 V Contact Voltage
- RS PRO Light Duty Momentary Foot Switch - SPST Stainless Steel 3A Contact Current, 250 V ac Contact Voltage
- RS PRO Light Duty Latching Foot Switch - SPST Polymer 12A Contact Current, 250 V ac Contact Voltage
- RS PRO Light Duty Momentary Foot Switch - SPCO Steel 10A Contact Current, 250 V ac Contact Voltage
- RS PRO Light Duty Momentary Foot Switch - SPCO Thermoplastic 6A Contact Current, 250 V ac Contact Voltage
