RS PRO Light Duty Snap Action Foot Switch - 2 X (1 NC + 1 NO) Plastic 3A Contact Current, 400 V Contact Voltage
- RS Stock No.:
- 606-344
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,288.27
(exc. VAT)
PHP3,682.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,288.27 |
*price indicative
- RS Stock No.:
- 606-344
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | 2 X (1 NC + 1 NO) | |
| Product Type | Foot Switch | |
| Series | RS PRO | |
| Switch Operation | Snap Action | |
| Housing Material | Plastic | |
| Contact AC Voltage | 400V | |
| Contact DC Voltage | 250V | |
| Switch Contact Current | 3A | |
| Switch Environment | Light Duty | |
| IP Rating | IP65 | |
| Terminal Type | Cable Clamp, Screw | |
| Guard Cover | Yes | |
| Height | 138mm | |
| Length | 280mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-1/EN 60947-5-5 | |
| Width | 140mm | |
| Colour | Yellow | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration 2 X (1 NC + 1 NO) | ||
Product Type Foot Switch | ||
Series RS PRO | ||
Switch Operation Snap Action | ||
Housing Material Plastic | ||
Contact AC Voltage 400V | ||
Contact DC Voltage 250V | ||
Switch Contact Current 3A | ||
Switch Environment Light Duty | ||
IP Rating IP65 | ||
Terminal Type Cable Clamp, Screw | ||
Guard Cover Yes | ||
Height 138mm | ||
Length 280mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-1/EN 60947-5-5 | ||
Width 140mm | ||
Colour Yellow | ||
Mechanical Life 30000000Cycles | ||
- COO (Country of Origin):
- IT
The RS Pro Foot switch is used to command machineries and equipment in industrial environment. It is suited for applications that requires sturdy and reliable products. It has a plastic cover.
Free movement with two stage actuating force
Yellow cover and grey base
Very sturdy and reliable also in harsh environment
M20 cable gland
IP65 protection
CE compliant
The RS Pro Foot switch is used to command machineries and equipment in industrial environment. It is suited for applications that requires sturdy and reliable products. It has a plastic cover.
Free movement with two stage actuating force
Yellow cover and grey base
Very sturdy and reliable also in harsh environment
M20 cable gland
IP65 protection
CE compliant
Related links
- RS PRO Light Duty Snap Action Foot Switch - CO 250 V Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - NO + NC Plastic 3A Contact Current, 400 V Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - NO + NC Metal 3A Contact Current, 400 V Contact Voltage
- RS PRO Medium Duty Snap Action Foot Switch - 1 NO/1 NC Thermoplastic 6A Contact Current, 400 V ac Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - 1 NO/1 NC Aluminium 6A Contact Current, 400 V ac Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - 1 NO/1 NC Thermoplastic 400 V ac Contact
- RS PRO Heavy Duty Snap Action Foot Switch - 1 NO/1 NC Thermoplastic 400 V ac Contact
- ABB Foot Switch Snap Action Foot Switch - NC + NO ABS 10A Contact Current, 400 V ac Contact Voltage
