RS PRO Heavy Duty Snap Action Foot Switch - NO + NC Metal 3A Contact Current, 400 V Contact Voltage

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,457.53

(exc. VAT)

PHP3,872.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,457.53

*price indicative

RS Stock No.:
606-332
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Contact Configuration

NO + NC

Product Type

Foot Switch

Switch Operation

Snap Action

Housing Material

Metal

Contact AC Voltage

400V

Contact DC Voltage

250V

Switch Contact Current

3A

Switch Environment

Heavy Duty

IP Rating

IP65

Terminal Type

Cable Clamp, Screw

Guard Cover

Yes

Length

280mm

Height

138mm

Width

140mm

Standards/Approvals

IEC 60947-5-1/EN 60947-5-5

Hazardous Area Certification

No

Colour

Yellow

Mechanical Life

30000000Cycles

COO (Country of Origin):
IT
The RS Pro Foot switch is used to command machineries and equipment in industrial environment. It is suited for applications that requires sturdy and reliable products. It has a metal cover.

Free movement of the lever

Yellow cover and grey base

Very sturdy and reliable also in harsh environment

PG16 cable gland

IP65 protection

CE compliant

The RS Pro Foot switch is used to command machineries and equipment in industrial environment. It is suited for applications that requires sturdy and reliable products. It has a metal cover.

Free movement of the lever

Yellow cover and grey base

Very sturdy and reliable also in harsh environment

PG16 cable gland

IP65 protection

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy