RS PRO Heavy Duty Snap Action Foot Switch - NO + NC Metal 3A Contact Current, 400 V Contact Voltage
- RS Stock No.:
- 606-337
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,621.66
(exc. VAT)
PHP4,056.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,621.66 |
*price indicative
- RS Stock No.:
- 606-337
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Foot Switch | |
| Contact Configuration | NO + NC | |
| Series | RS PRO | |
| Switch Operation | Snap Action | |
| Housing Material | Metal | |
| Contact AC Voltage | 400V | |
| Contact DC Voltage | 250V | |
| Switch Contact Current | 3A | |
| Switch Environment | Heavy Duty | |
| IP Rating | IP65 | |
| Terminal Type | Cable Clamp, Screw | |
| Guard Cover | Yes | |
| Standards/Approvals | IEC 60947-5-1/EN 60947-5-5 | |
| Hazardous Area Certification | No | |
| Length | 280mm | |
| Height | 138mm | |
| Width | 140mm | |
| Colour | Yellow | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Foot Switch | ||
Contact Configuration NO + NC | ||
Series RS PRO | ||
Switch Operation Snap Action | ||
Housing Material Metal | ||
Contact AC Voltage 400V | ||
Contact DC Voltage 250V | ||
Switch Contact Current 3A | ||
Switch Environment Heavy Duty | ||
IP Rating IP65 | ||
Terminal Type Cable Clamp, Screw | ||
Guard Cover Yes | ||
Standards/Approvals IEC 60947-5-1/EN 60947-5-5 | ||
Hazardous Area Certification No | ||
Length 280mm | ||
Height 138mm | ||
Width 140mm | ||
Colour Yellow | ||
Mechanical Life 30000000Cycles | ||
- COO (Country of Origin):
- IT
The RS Pro Foot switch is used to command machineries and equipment in industrial environment. It is suited for applications that requires sturdy and reliable products. It has a metal cover. It is a device to maintain the lever in lowered down position.
M20 cable gland
Yellow cover and grey base
Very sturdy and reliable also in harsh environment
IP65 protection
CE compliant
The RS Pro Foot switch is used to command machineries and equipment in industrial environment. It is suited for applications that requires sturdy and reliable products. It has a metal cover. It is a device to maintain the lever in lowered down position.
M20 cable gland
Yellow cover and grey base
Very sturdy and reliable also in harsh environment
IP65 protection
CE compliant
Related links
- RS PRO Heavy Duty Snap Action Foot Switch - NO + NC Metal 3A Contact Current, 400 V Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - NO + NC Plastic 3A Contact Current, 400 V Contact Voltage
- RS PRO Light Duty Snap Action Foot Switch - 2 X (1 NC + 1 NO) Plastic 3A Contact Current, 400 V Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - 1 NO/1 NC Thermoplastic 400 V ac Contact
- RS PRO Heavy Duty Snap Action Foot Switch - 1 NO/1 NC Aluminium 6A Contact Current, 400 V ac Contact Voltage
- RS PRO Light Duty Snap Action Foot Switch - CO 250 V Contact Voltage
- RS PRO Medium Duty Snap Action Foot Switch - 1 NO/1 NC Thermoplastic 6A Contact Current, 400 V ac Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - 1 NO/1 NC Thermoplastic 400 V ac Contact
