Bernstein AG Cover for Foot Switch
- RS Stock No.:
- 656-248
- Mfr. Part No.:
- 3906030721
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP25,385.55
(exc. VAT)
PHP28,431.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,385.55 |
*price indicative
- RS Stock No.:
- 656-248
- Mfr. Part No.:
- 3906030721
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Cover | |
| For Use With | Foot Switch | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Cover | ||
For Use With Foot Switch | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Bernstein AG Protective hood is designed specifically for use with foot switches in the F3 series. Crafted from Durable aluminium casting alloy, this protective guard not only enhances safety by shielding the internal components but also boasts a striking Coral red finish, complying with the RAL 3016 standard. Ideal for industrial applications, it features a secure foam rubber gasket and is fitted with four M6 screws for solid mounting. This technical datasheet indicates the product's compliance with modern standards as of 2021-02-19, ensuring it meets the necessary requirements for extended use in demanding environments. Whether you're enhancing your workspace or ensuring safety, this protective hood is an essential addition to your equipment.
Constructed from high-quality aluminium casting alloy for durability
Striking Coral red finish enhances visibility and safety in any setting
Foam rubber gasket provides excellent sealing and protection
Includes four M6 screws ensuring a secure installation
Designed specifically to fit with corresponding Bernstein foot switches of the F3 series
Technical modifications allow for adaptability in various environments
Meets industry standards as of 2021-02-19 for reliability in performance
Related links
- Bernstein AG Cover for Foot Switch
- RS PRO Foot Switch Guard Cover for Foot Switch
- Schneider Electric Foot Switch Guard Cover for Foot Switch
- Schneider Electric Foot Switch Contact Block for Foot Switch
- Schneider Electric Foot Rest for Foot Switch
- RS PRO Foot Switch Guard Cover for FS-81 Series Foot Switches
- RS PRO Foot Switch Guard Cover for FS-1 Series Light Duty Foot Switches
- Bernstein AG Foot Switch - Aluminium
