Bernstein AG Cover for Foot Switch
- RS Stock No.:
- 656-247
- Mfr. Part No.:
- 3906020720
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP8,390.55
(exc. VAT)
PHP9,397.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
- Plus 3 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,390.55 |
*price indicative
- RS Stock No.:
- 656-247
- Mfr. Part No.:
- 3906020720
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Cover | |
| For Use With | Foot Switch | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Cover | ||
For Use With Foot Switch | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Bernstein AG Protective hood is designed specifically for the foot switches series F2. Constructed from robust die-cast aluminium in a striking Coral red (RAL 3016), this protective guard ensures durability and a sleek appearance. It features a high-quality NBR gasket for optimal sealing, safeguarding the internal components from environmental factors. The inclusion of two galvanized M6 screws ensures secure fastening, maintaining the hood's integrity during use. This product perfectly complements its compatible foot switches, enhancing functionality while upholding the technical standards set by bernstein.
Constructed from die-cast aluminium for superior durability
Stylish Coral red finish RAL 3016 for a modern look
Includes a high-quality NBR gasket for effective sealing
Two M6 galvanized screws provide secure and reliable fastening
Tailored for compatibility with Bernstein foot switches series F2
Designed to withstand the rigours of demanding applications
Technical specifications adhere to standards as of 2018-08-08
Related links
- Bernstein AG Cover for Foot Switch
- RS PRO Foot Switch Guard Cover for Foot Switch
- Schneider Electric Foot Switch Guard Cover for Foot Switch
- Schneider Electric Foot Switch Contact Block for Foot Switch
- Schneider Electric Foot Rest for Foot Switch
- Bernstein AG Foot Switch - Aluminium
- Bernstein AG Foot Switch Foot Switch - 1 CO Aluminium 5A Contact Current, 250 V Contact Voltage
- Bernstein AG Foot Switch Foot Switch - 2 NC 240 V Contact Voltage
