Sylvania 40 W Lamp, 600 mm, 368 nm, Tubular
- RS Stock No.:
- 858-107
- Mfr. Part No.:
- 1638
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,527.82
(exc. VAT)
PHP1,711.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 150 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,527.82 |
*price indicative
- RS Stock No.:
- 858-107
- Mfr. Part No.:
- 1638
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 40W | |
| Product Type | Lamp | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Base/Socket | G13 | |
| Lamp Shape | Tubular | |
| Shatterproof | No | |
| Housing Material | Glass | |
| Length | 600mm | |
| Diameter | 38mm | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Peak Wavelength | 368nm | |
| Lifespan | 10000h | |
| Depth | 38mm | |
| Width | 38mm | |
| Standards/Approvals | UKCA | |
| Series | F40W | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 40W | ||
Product Type Lamp | ||
Lamp Type Fluorescent Lamp | ||
Lamp Base/Socket G13 | ||
Lamp Shape Tubular | ||
Shatterproof No | ||
Housing Material Glass | ||
Length 600mm | ||
Diameter 38mm | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Peak Wavelength 368nm | ||
Lifespan 10000h | ||
Depth 38mm | ||
Width 38mm | ||
Standards/Approvals UKCA | ||
Series F40W | ||
Voltage 240V | ||
RoHS Status: Exempt
The Sylvania fluorescent blacklight lamp offers high-intensity illumination tailored for specialised applications, ensuring optimal performance within a specified temperature range while providing consistent light quality.
Features a frosted/ coated finish for improved light diffusion
Designed with a nominal length of 600 mm and diameter of 38 mm
Operates efficiently at a power consumption of 40W with a luminous flux optimised for specific environments
Suitable for enclosed fixtures, ensuring safety and longevity
Boasts an average lifespan of 10,000 hours, reducing the need for frequent replacements
Related links
- Sylvania 40 W Lamp 368 nm, Tubular
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 36 W Lamp 368 nm, Tubular
- Sylvania 30 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 36 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 18 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 15 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 15 W Fly Killer Light 368 nm, Tubular
