Sylvania 15 W Lamp, 450 mm, 368 nm, Tubular Shatterproof
- RS Stock No.:
- 858-098
- Mfr. Part No.:
- 124
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,292.19
(exc. VAT)
PHP2,567.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,292.19 |
*price indicative
- RS Stock No.:
- 858-098
- Mfr. Part No.:
- 124
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Lamp | |
| Power | 15W | |
| Lamp Base/Socket | G13 | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Shape | Tubular | |
| Housing Material | Glass | |
| Shatterproof | Yes | |
| Length | 450mm | |
| Number of Lamps | 1 | |
| Diameter | 26mm | |
| Peak Wavelength | 368nm | |
| Lamp Supplied | Yes | |
| Lifespan | 14000h | |
| Width | 26mm | |
| Depth | 26mm | |
| Standards/Approvals | UKCA | |
| Series | F15W | |
| Voltage | 64V | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Lamp | ||
Power 15W | ||
Lamp Base/Socket G13 | ||
Lamp Type Fluorescent Lamp | ||
Lamp Shape Tubular | ||
Housing Material Glass | ||
Shatterproof Yes | ||
Length 450mm | ||
Number of Lamps 1 | ||
Diameter 26mm | ||
Peak Wavelength 368nm | ||
Lamp Supplied Yes | ||
Lifespan 14000h | ||
Width 26mm | ||
Depth 26mm | ||
Standards/Approvals UKCA | ||
Series F15W | ||
Voltage 64V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent lamp offers excellent fragmentation retention alongside superior insect attraction capabilities, thanks to its tough FEP coating, making it Ideal for various lighting needs.
Excellent fragment retention during breakage, meeting IEC60068-2-75 standards
97% UV-A transmission encourages maximum insect attraction
Operating temperature range of -15°C to +40°C ensures versatility
Average lifespan of 14,000 hours promotes long-term use
Frosted/coated lamp finish enhances light diffusion
Related links
- Sylvania 15 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 36 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 18 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 20 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 30 W Lamp 368 nm, Tubular Shatterproof
- Sylvania 15 W Fly Killer Light 368 nm, Tubular
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
- Sylvania 4 W Lamp 370 nm, Tubular Shatterproof
