ifm electronic SD8 Series Compressed Air Meter Flow Meter for Compressed Air, 14L/min Min, 3750L/min Max
- RS Stock No.:
- 723-064
- Mfr. Part No.:
- SD8500
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP94,998.96
(exc. VAT)
PHP106,398.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,998.96 |
*price indicative
- RS Stock No.:
- 723-064
- Mfr. Part No.:
- SD8500
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Compressed Air | |
| Product Type | Flow Meter | |
| Device Type | Compressed Air Meter | |
| Minimum Flow Rate | 14L/min | |
| Housing Material | Brass, FKM, PBT, PPS, Stainless Steel | |
| Maximum Flow Rate | 3750L/min | |
| Connection Type | 1 x M12 Connector | |
| Maximum Pressure | 16bar | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | -10°C | |
| Maximum Media Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SD8 | |
| Standards/Approvals | UL E174189 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Compressed Air | ||
Product Type Flow Meter | ||
Device Type Compressed Air Meter | ||
Minimum Flow Rate 14L/min | ||
Housing Material Brass, FKM, PBT, PPS, Stainless Steel | ||
Maximum Flow Rate 3750L/min | ||
Connection Type 1 x M12 Connector | ||
Maximum Pressure 16bar | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature -10°C | ||
Maximum Media Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Series SD8 | ||
Standards/Approvals UL E174189 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- DE
The IFM electronic Compressed Air Meter offers precise monitoring and measurement of compressed Air flow. Designed for industrial applications, this Advanced device accurately measures a wide range of flow rates from 14 to 3750 l/min and is suitable for various media types, including compressed Air. With an integrated display, it showcases VITAL information such as measurement ranges, current consumption, and pressure data, ensuring operators can easily monitor performance. The product is built to operate in ambient temperatures from 0 to 60 °C and features robust protection ratings of IP65 and IP67, making it adaptable to challenging environments. Additionally, the meter adheres to stringent safety standards, offering reliability for complex industrial setups.
Equipped with two digital outputs and one analogue output, allowing flexible integration into existing systems
Supports IO-Link communication for easy connectivity and data management
Features an integrated display with clear visuals for real-time monitoring of flow and pressure
Constructed with Durable materials, including stainless steel, ensuring longevity even in harsh conditions
Related links
- ifm electronic SD8 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 3750L/min Max
- ifm electronic SD8 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 132.4SCFM Max
- ifm electronic SD2 Series Compressed Air Meter Flow Meter for Compressed Air 11670L/min Max
- ifm electronic SD9 Series Compressed Air Meter Flow Meter for Compressed Air 6830L/min Max
- ifm electronic SD5 Series Compressed Air Meter Flow Meter for Compressed Air 250L/min Max
- ifm electronic SD6020 Series Compressed Air Meter Flow Meter for Air 1250L/min Max
- ifm electronic SD1 Series Compressed Air Meter Flow Meter for Compressed Air 143.9m/s Max
- ifm electronic SDG450 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
