ifm electronic SD8 Series Industrial Gas Counter Counter for Compressed Air, Gas, Nitrogen, 707L/min Min, 132.4SCFM Max
- RS Stock No.:
- 723-335
- Mfr. Part No.:
- SD8601
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP93,383.27
(exc. VAT)
PHP104,589.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP93,383.27 |
*price indicative
- RS Stock No.:
- 723-335
- Mfr. Part No.:
- SD8601
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Compressed Air, Gas, Nitrogen | |
| Product Type | Counter | |
| Device Type | Industrial Gas Counter | |
| Minimum Flow Rate | 707L/min | |
| Housing Material | Brass, FKM, PBT, PPS, Stainless Steel | |
| Maximum Flow Rate | 132.4SCFM | |
| Connection Type | 1 x M12 Connector | |
| Maximum Pressure | 232psi | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Media Temperature | -10°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL E174189 | |
| Series | SD8 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Compressed Air, Gas, Nitrogen | ||
Product Type Counter | ||
Device Type Industrial Gas Counter | ||
Minimum Flow Rate 707L/min | ||
Housing Material Brass, FKM, PBT, PPS, Stainless Steel | ||
Maximum Flow Rate 132.4SCFM | ||
Connection Type 1 x M12 Connector | ||
Maximum Pressure 232psi | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65, IP67 | ||
Minimum Media Temperature -10°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL E174189 | ||
Series SD8 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SD8 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 3750L/min Max
- ifm electronic SD6 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 44.15SCFM Max
- ifm electronic SD6 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 1250L/min Max
- ifm electronic SD5 Series Industrial Gas Counter Counter for Helium 83.4L/min Max
- ifm electronic SD8 Series Compressed Air Meter Flow Meter for Compressed Air 3750L/min Max
- ifm electronic SD Series Industrial Gas Counter Flow Sensor 250L/min Max
- Honeywell Technologies HAF Series Digital Airflow Sensor for Air 1L/min Min, 10L/min Max
- SMC PF3W Series Flow Switch Flow Sensor for Liquid Gas 2L/min Min, 16L/min Max
