ifm electronic SD9 Series Compressed Air Meter Flow Meter for Compressed Air, 20L/min Min, 6830L/min Max
- RS Stock No.:
- 723-340
- Mfr. Part No.:
- SD9500
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP107,014.68
(exc. VAT)
PHP119,856.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,014.68 |
*price indicative
- RS Stock No.:
- 723-340
- Mfr. Part No.:
- SD9500
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Compressed Air | |
| Product Type | Flow Meter | |
| Device Type | Compressed Air Meter | |
| Minimum Flow Rate | 20L/min | |
| Housing Material | Brass, FKM, PBT, PPS, Stainless Steel | |
| Maximum Flow Rate | 6830L/min | |
| Connection Type | 1 x M12 Connector | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | -10°C | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Media Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL E174189 | |
| Series | SD9 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Compressed Air | ||
Product Type Flow Meter | ||
Device Type Compressed Air Meter | ||
Minimum Flow Rate 20L/min | ||
Housing Material Brass, FKM, PBT, PPS, Stainless Steel | ||
Maximum Flow Rate 6830L/min | ||
Connection Type 1 x M12 Connector | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature -10°C | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Maximum Media Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL E174189 | ||
Series SD9 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- DE
The IFM electronic Compressed Air Meter is designed for accurate monitoring and flow measurement in industrial applications. Engineered to handle measuring ranges from 20 to 6830 l/min, this device supports various media, particularly compressed air, with a robust process connection of R 1 1/2 external thread DN40. It offers versatility across multiple parameters including temperature and pressure, ensuring reliability in performance within -10 to 60°C medium temperatures. Equipped with cutting-edge functionalities, the SD9500 is built to enhance operational efficiency while adhering to rigorous quality standards within demanding environments.
Supports a dual input/output design with 2 digital outputs and 1 analogue output for versatile configurations
Features a comprehensive display range for precise monitoring of up to 8200 l/min
Includes protection class III and reverse polarity protection for enhanced safety
Incorporates a communication Interface via IO-Link for swift data transmission
Related links
- ifm electronic SD2 Series Compressed Air Meter Flow Meter for Compressed Air 11670L/min Max
- ifm electronic SD8 Series Compressed Air Meter Flow Meter for Compressed Air 3750L/min Max
- ifm electronic SD5 Series Compressed Air Meter Flow Meter for Compressed Air 250L/min Max
- ifm electronic SD6020 Series Compressed Air Meter Flow Meter for Air 1250L/min Max
- ifm electronic SD1 Series Compressed Air Meter Flow Meter for Compressed Air 143.9m/s Max
- ifm electronic SDG550 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG450 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG350 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
