ifm electronic SD2 Series Compressed Air Meter Flow Meter for Compressed Air, 40L/min Min, 11670L/min Max
- RS Stock No.:
- 723-063
- Mfr. Part No.:
- SD2500
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP112,186.31
(exc. VAT)
PHP125,648.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP112,186.31 |
*price indicative
- RS Stock No.:
- 723-063
- Mfr. Part No.:
- SD2500
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Compressed Air | |
| Product Type | Flow Meter | |
| Device Type | Compressed Air Meter | |
| Minimum Flow Rate | 40L/min | |
| Housing Material | Brass, FKM, PBT, PPS, Stainless Steel | |
| Maximum Flow Rate | 11670L/min | |
| Connection Type | 1 x M12 Connector | |
| Maximum Pressure | 16bar | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | -10°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SD2 | |
| Standards/Approvals | UL E174189 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Compressed Air | ||
Product Type Flow Meter | ||
Device Type Compressed Air Meter | ||
Minimum Flow Rate 40L/min | ||
Housing Material Brass, FKM, PBT, PPS, Stainless Steel | ||
Maximum Flow Rate 11670L/min | ||
Connection Type 1 x M12 Connector | ||
Maximum Pressure 16bar | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature -10°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Series SD2 | ||
Standards/Approvals UL E174189 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SD8 Series Compressed Air Meter Flow Meter for Compressed Air 3750L/min Max
- ifm electronic SD9 Series Compressed Air Meter Flow Meter for Compressed Air 6830L/min Max
- ifm electronic SD5 Series Compressed Air Meter Flow Meter for Compressed Air 250L/min Max
- ifm electronic SD6020 Series Compressed Air Meter Flow Meter for Air 1250L/min Max
- ifm electronic SD1 Series Compressed Air Meter Flow Meter for Compressed Air 143.9m/s Max
- ifm electronic SDG450 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG850 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG750 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
