Nobo Plain 650 x 955 mm Flip Chart, 50 Sheets
- RS Stock No.:
- 652-286
- Mfr. Part No.:
- 1915100
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP2,188.63
(exc. VAT)
PHP2,451.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
- Plus 5 unit(s) shipping from November 11, 2026
- Plus 10 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,188.63 |
*price indicative
- RS Stock No.:
- 652-286
- Mfr. Part No.:
- 1915100
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Paper Size | 650 x 955 mm | |
| Product Type | Flip Chart | |
| Paper Type | Plain | |
| Number of Sheets | 50 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Paper Size 650 x 955 mm | ||
Product Type Flip Chart | ||
Paper Type Plain | ||
Number of Sheets 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The Nobo flipchart pad plain 650x955mm is designed for effortless brainstorming sessions and presentations. This high-quality pad features 50 sheets of plain 60 gsm TMP paper, providing ample space for capturing your thoughts and ideas. Perfectly tailored for use in conjunction with a Nobo flipchart easel, it facilitates easy page turning with its perforated edges, ensuring a smooth and convenient experience. The dimensions of 650 x 960 x 6 mm make it an Ideal fit for both collaborative meetings and individual usage, allowing you to express your creativity freely in a professional setting.
Features easy-to-flip perforated sheets for a seamless transition between pages
Optimal size of 650x955mm ensures plenty of writing space
Contains 50 sheets of plain paper tailored for notes and sketches
Constructed from 60 gsm TMP strong paper for durability
Lightweight design at 1380 g makes it portable for on-the-go use
Pallet quantity of 120 ensures availability and efficient stocking for businesses
Related links
- Nobo Plain 650 x 955 mm Flip Chart, 20 Sheets
- Nobo Plain 58 x 81 cm Flip Chart, 50 Sheets
- Nobo Plain 60 x 85 cm Flip Chart, 50 Sheets
- Nobo 580 x 810 mm, 650 x 955 mm Flip Chart on Tripod
- Legamaster Plain 650 x 980 mm Flip Chart, 100 Sheets
- Nobo Plain 580 x 810 mm Flip Chart, 40 Sheets
- Legamaster Graph 650 x 980 mm Flip Chart, 100 Sheets
- Nobo 580 x 810 mm, 650 x 959 mm Flip Chart on Castor
