RS Better World
Nobo Plain 60 x 85 cm Flip Chart, 50 Sheets
- RS Stock No.:
- 652-288
- Mfr. Part No.:
- 1915657
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP2,875.40
(exc. VAT)
PHP3,220.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,875.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-288
- Mfr. Part No.:
- 1915657
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Paper Size | 60 x 85 cm | |
| Product Type | Flip Chart | |
| Paper Type | Plain | |
| Number of Sheets | 50 | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Paper Size 60 x 85 cm | ||
Product Type Flip Chart | ||
Paper Type Plain | ||
Number of Sheets 50 | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The Nobo premium flipchart pad 60x85cm offers a dual-sided solution featuring either plain or gridded 90g/m² paper, tailored for impactful meetings and presentations. Designed with a robust page binder, this flipchart pad ensures effortless usability and stability, keeping pages securely in place. The high-quality, smooth paper is perforated for simple tear-off and equipped with 15 pre-punched holes, allowing it to fit seamlessly on most flipchart easels. With its FSC and Nordic Swan certifications, this pad promotes responsible forest management while providing a reliable tool for professionals. Its generous dimensions of 60x85cm make it perfect for collaborative brainstorming sessions or educational environments.
Dual-sided design offers versatility for plain or gridded note-taking
High-quality 90g/m² paper provides a smooth writing surface
Strong page binder keeps sheets secure during use
Perforated sheets enable easy tear-off for sharing notes
Pre-punched with 15 holes, fitting most flipchart easels effortlessly
FSC and Nordic Swan certified, ensuring sustainable sourcing
Printed using solvent-free, water-based inks for eco-friendliness
Rolled packaging allows for easy storage and transport
Lightweight design at 2100g enhances portability without compromising quality
Pack of 1, offering convenience for individual or small group use
Related links
- Nobo Plain 58 x 81 cm Flip Chart, 50 Sheets
- Nobo Plain 650 x 955 mm Flip Chart, 50 Sheets
- Nobo Plain 580 x 810 mm Flip Chart, 40 Sheets
- Nobo Plain 650 x 955 mm Flip Chart, 20 Sheets
- Legamaster Plain A1 Flip Chart, 20 Sheets
- Legamaster Plain Flip Chart Stand, 20 Sheets
- Legamaster Plain 650 x 980 mm Flip Chart, 100 Sheets
- RS PRO Plain A1 Flip Chart, 40 Sheets
