Nobo Plain 650 x 955 mm Flip Chart, 20 Sheets
- RS Stock No.:
- 652-284
- Mfr. Part No.:
- 1901631
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP840.46
(exc. VAT)
PHP941.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP840.46 |
*price indicative
- RS Stock No.:
- 652-284
- Mfr. Part No.:
- 1901631
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Paper Size | 650 x 955 mm | |
| Product Type | Flip Chart | |
| Paper Type | Plain | |
| Number of Sheets | 20 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Paper Size 650 x 955 mm | ||
Product Type Flip Chart | ||
Paper Type Plain | ||
Number of Sheets 20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The Nobo flipchart pad offers an essential solution for those looking to capture ideas and information effectively. With dimensions of 650x955mm, this pad contains 20 sheets of plain, high-quality 60 gsm TMP paper, perfect for meetings, brainstorming sessions, and group discussions. Its design allows for easy flipping over and tear-away sheets, ensuring a hassle-free experience while maintaining the professionalism required for any setting. Ideal for use with a Nobo flipchart easel, this pad is a must-have for anyone aiming to enhance their presentation and collaboration efforts.
20 sheets of plain paper facilitate clear note-taking and idea capturing
The 650x955mm size provides ample space for writing and drawing
Made from 60 gsm TMP paper for durability and a premium feel
Perforated sheets allow for easy tear-away, ensuring a clean finish
Designed to work seamlessly with Nobo flipchart easels for maximum convenience
Lightweight at 790 g, making it easy to transport to various locations
Dimensions of 670 x 970 x 3 mm make it a Compact choice for storage
Related links
- Nobo Plain 650 x 955 mm Flip Chart, 50 Sheets
- Nobo 580 x 810 mm, 650 x 955 mm Flip Chart on Tripod
- Legamaster Plain 650 x 980 mm Flip Chart, 100 Sheets
- Legamaster Plain A1 Flip Chart, 20 Sheets
- Legamaster Graph A1 Flip Chart, 20 Sheets
- Legamaster Plain Flip Chart Stand, 20 Sheets
- Nobo Plain 580 x 810 mm Flip Chart, 40 Sheets
- Legamaster Graph 650 x 980 mm Flip Chart, 100 Sheets
