Nobo 580 x 810 mm, 650 x 955 mm Flip Chart on Tripod
- RS Stock No.:
- 652-261
- Mfr. Part No.:
- 1905243
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
PHP8,467.07
(exc. VAT)
PHP9,483.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,467.07 |
*price indicative
- RS Stock No.:
- 652-261
- Mfr. Part No.:
- 1905243
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Base Type | Tripod | |
| Product Type | Flip Chart | |
| Compatible Paper Size | 580 x 810 mm, 650 x 955 mm | |
| Colour | White | |
| Adjustable Height | No | |
| Whiteboard Backing | Yes | |
| Material | Steel | |
| Pen Tray Included | Yes | |
| Width | 680mm | |
| Height | 1.84m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Base Type Tripod | ||
Product Type Flip Chart | ||
Compatible Paper Size 580 x 810 mm, 650 x 955 mm | ||
Colour White | ||
Adjustable Height No | ||
Whiteboard Backing Yes | ||
Material Steel | ||
Pen Tray Included Yes | ||
Width 680mm | ||
Height 1.84m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo tripod steel magnetic whiteboard easel combines durability and functionality, making it an essential tool for presentations and brainstorming sessions. Built with a robust steel magnetic surface, it enhances erasability, ensuring your ideas are easily presented and quickly changed. The height-adjustable tripod legs allow for optimal viewing angles, while its retractable design offers convenience for storage and transportation. Designed to accommodate Nobo flipchart pads, this easel is perfect for both moderate office use and educational environments, providing a reliable platform for showcasing information.
Steel magnetic whiteboard surface designed for increased erasability
Height-adjustable tripod legs for flexible use and optimal visibility
Fully retractable legs ensure easy storage and portability
Integrated pen tray keeps essential writing tools close at hand
Includes hooks for Nobo flipchart easel pads, enhancing versatility
Max tripod height reaches 1850mm, suitable for various settings
Robust construction provides long-lasting durability
Complete with a 15 year guarantee for peace of mind
Related links
- Nobo 580 x 810 mm, 650 x 959 mm Flip Chart on Castor
- Nobo Plain 650 x 955 mm Flip Chart, 50 Sheets
- Nobo Plain 650 x 955 mm Flip Chart, 20 Sheets
- Nobo Plain 580 x 810 mm Flip Chart, 40 Sheets
- Nobo Foolscap Flip Chart on Tripod
- Legamaster Graph 650 x 980 mm Flip Chart, 100 Sheets
- Legamaster Plain 650 x 980 mm Flip Chart, 100 Sheets
- Nobo Foolscap Flip Chart Easel on Tripod
