Delkin Devices SLC 8 GB SD Memory Card 8-Pin, S308FSTL2-U3000-3
- RS Stock No.:
- 763-273
- Mfr. Part No.:
- S308FSTL2-U3000-3
- Manufacturer:
- Delkin Devices
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-273
- Mfr. Part No.:
- S308FSTL2-U3000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 8GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15mm | |
| Width | 11mm | |
| Height | 1mm | |
| Series | Endurance | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 8GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15mm | ||
Width 11mm | ||
Height 1mm | ||
Series Endurance | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD Industrial card is designed to meet the rigorous demands of applications requiring reliable flash memory solutions. This card excels in environments where endurance, temperature tolerance, and performance are paramount. Ideal for use in handheld devices, telecommunications, medical devices, and industrial applications, it provides a dependable storage medium that supports a wide range of capacities. With its sophisticated wear levelling and bad Block management features, this microSD card ensures data integrity and longevity, making it an excellent choice for mission-critical operations. Utilising Advanced technology, it delivers competitive read and write speeds, ensuring efficient data processing for both everyday tasks and intensive applications.
Endurance of up to 30,000 P/E cycles ensures durability for intense usage
Operating temperature range from -40°C to +85°C caters to extreme environments
Sequential read speeds reach up to 95 MB/s for swift data access
Sequential write speeds of up to 85 MB/s facilitate quick data transfer
Supports capacities from 8GB to 32GB, accommodating varied storage needs
Utilises pSLC flash type for enhanced reliability and performance
MTBF rating of over 3,000,000 hours underscores the card's longevity
Featuring shock tolerance of 1,500G for 0.5 milliseconds to safeguard data integrity
Vibration resistance ensures stable operation in dynamic environments
High endurance design complemented by effective life cycle management offers peace of mind
Related links
- Delkin Devices SLC 16 GB SD Memory Card 8-Pin, S316FSTL2-U3000-3
- Delkin Devices SLC 32 GB SD Memory Card 8-Pin, S332FSTL2-U3000-3
- Delkin Devices SLC 64 GB SD Memory Card 8-Pin, S364FSTL2-U3000-3
- Delkin Devices SLC 8 GB SD Memory Card 9-Pin, SE08FSTL2-3B000-3
- Delkin Devices NAND 32 GB SD Memory Card 8-Pin, S432FSTML-U3000-3
- Delkin Devices NAND 128 GB SD Memory Card 8-Pin, S41HFSTML-U3000-3
- Delkin Devices NAND 64 GB SD Memory Card 8-Pin, S464FSTML-U3000-3
- Delkin Devices SLC 4 GB SD Memory Card 8-Pin, S304TLNJM-U1000-3
