Delkin Devices NAND 128 GB SD Memory Card 8-Pin, S41HFSTML-U3000-3
- RS Stock No.:
- 763-285
- Mfr. Part No.:
- S41HFSTML-U3000-3
- Manufacturer:
- Delkin Devices
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-285
- Mfr. Part No.:
- S41HFSTML-U3000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 128GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11mm | |
| Length | 15mm | |
| Height | 1mm | |
| Series | Utility microSD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 128GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type NAND | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11mm | ||
Length 15mm | ||
Height 1mm | ||
Series Utility microSD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD Card SMART is a Durable and high‑capacity storage solution designed for industrial and embedded applications. It combines Advanced 3D TLC flash technology with a Compact microSD form factor, ensuring reliable performance even in harsh environments. With its wide operating temperature range, it is well suited for systems that demand both resilience and consistent data integrity.
Interface type uSD for universal compatibility
Capacity of 128GB for large data storage needs
Flash type 3D TLC for enhanced endurance and efficiency
Operating temperature range from minus 25 to Plus 85 degrees Celsius for industrial reliability
Related links
- Delkin Devices NAND 128 GB SD Memory Card, USDCOEM-128GB
- Delkin Devices NAND 32 GB SD Memory Card 8-Pin, S432FSTML-U3000-3
- Delkin Devices NAND 64 GB SD Memory Card 8-Pin, S464FSTML-U3000-3
- Delkin Devices SLC 8 GB SD Memory Card 8-Pin, S308FSTL2-U3000-3
- Delkin Devices SLC 16 GB SD Memory Card 8-Pin, S316FSTL2-U3000-3
- Delkin Devices SLC 64 GB SD Memory Card 8-Pin, S364FSTL2-U3000-3
- Delkin Devices SLC 32 GB SD Memory Card 8-Pin, S332FSTL2-U3000-3
- Delkin Devices SLC 128 GB SD Memory 8-Pin, S31HFSTL2-U3000-3
