Delkin Devices SLC 64 GB CMOS Memory 50-Pin, CE64TNJGS-FD000-D
- RS Stock No.:
- 763-229
- Mfr. Part No.:
- CE64TNJGS-FD000-D
- Manufacturer:
- Delkin Devices
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-229
- Mfr. Part No.:
- CE64TNJGS-FD000-D
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory | |
| Memory Size | 64GB | |
| Interface Type | CMOS | |
| Pin Count | 50 | |
| Mount Type | Surface Mount | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 36.4mm | |
| Width | 42.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 3.3mm | |
| Automotive Standard | No | |
| Series | Industrial C600 | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory | ||
Memory Size 64GB | ||
Interface Type CMOS | ||
Pin Count 50 | ||
Mount Type Surface Mount | ||
Cell Type SLC | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 36.4mm | ||
Width 42.8mm | ||
Standards/Approvals RoHS Compliant | ||
Height 3.3mm | ||
Automotive Standard No | ||
Series Industrial C600 | ||
- COO (Country of Origin):
- US
The Delkin Devices CompactFlash memory card is designed specifically for industrial applications, providing reliable and efficient data storage. Manufactured in the USA, this card offers robust performance enhancements, ensuring long-term functionality in demanding environments. With comprehensive specifications tailored to meet the needs of various sectors such as military, automotive, and telecommunications, it is built to withstand extreme conditions while maintaining consistent data integrity. This product represents a blend of innovation and practicality, making it a preferred choice for enterprises requiring high-performance storage solutions.
Offers sustained write speeds of up to 50 MB/sec for efficient data handling
Endures extreme temperatures with an operational range from -40 to 85°C
Features BCH ECC error correction for enhanced data reliability
Supports both 3.3V and 5V operation, offering flexibility in various applications
Manufactured with Durable materials to ensure resilience against shock and vibration
Includes options for customizable configurations and conformal coating for environmental protection
Utilises Static and Global Wear Leveling to prolong card lifespan and performance
Complies with CompactFlash Specification Rev. 4.1 and ATA/ATAPI-7 for broad compatibility
Offers a Durable connector rated for 10,000 insertion cycles for enhanced longevity
Related links
- Delkin Devices SLC 16 GB CMOS Memory 50-Pin, CE16TQJGS-FD000-D
- Delkin Devices SLC 4 GB CMOS Memory 50-Pin, CE04TQSF3-FD000-D
- Delkin Devices SLC 8 GB CMOS Memory 50-Pin, CE08TQJGS-FD000-D
- Delkin Devices SLC 1 GB CMOS Memory 50-Pin, CE0GTQHF3-FD000-D
- Delkin Devices SLC 2 GB CMOS Memory 50-Pin SOT-363, CE02TQSF3-FD000-D
- Delkin Devices SLC 128 MB CMOS Memory 50-Pin, CE12TQPF3-FD000-D
- Delkin Devices SLC 256 MB CMOS Memory 50-Pin, CE25TQNF3-FD000-D
- Delkin Devices SLC 512 MB CMOS Memory 50-Pin, CE51TQMF3-FD000-D
