Delkin Devices SLC 1 GB CMOS Memory 50-Pin, CE0GTQHF3-FD000-D
- RS Stock No.:
- 763-223
- Mfr. Part No.:
- CE0GTQHF3-FD000-D
- Manufacturer:
- Delkin Devices
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-223
- Mfr. Part No.:
- CE0GTQHF3-FD000-D
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory | |
| Memory Size | 1GB | |
| Interface Type | CMOS | |
| Pin Count | 50 | |
| Mount Type | Surface Mount | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 42.8mm | |
| Length | 36.4mm | |
| Series | Industrial C600 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory | ||
Memory Size 1GB | ||
Interface Type CMOS | ||
Pin Count 50 | ||
Mount Type Surface Mount | ||
Cell Type SLC | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Width 42.8mm | ||
Length 36.4mm | ||
Series Industrial C600 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Delkin Devices CompactFlash card is engineered to deliver high performance and reliability for demanding industrial applications. It features significant robustness upgrades, including superior wear leveling and Advanced error correction capabilities. This CompactFlash card is designed for optimal operation within a temperature range of -40 to 85°C, ensuring stable performance even in extreme environments. With its compatibility with CompactFlash Specification Rev. 4.1, it caters to a wide array of uses in sectors such as embedded systems, telecommunications, and military applications. The built-in power loss detection and management features further enhance its reliability in critical operations.
Offers sustained write speeds of up to 50 MB/s to meet high data throughput needs
Complies with stringent environmental specifications, including a wide operating temperature range
Utilises Static and Global Wear Leveling for enhanced data integrity and lifespan
Equipped with BCH ECC for robust error correction, accommodating 6 or 8 bits per sector
Incorporates power loss detection to safeguard data during unexpected power outages
Manufactured with an ultrasonic welded case for reduced risk of component failure
Related links
- Delkin Devices SLC 16 GB CMOS Memory 50-Pin, CE16TQJGS-FD000-D
- Delkin Devices SLC 4 GB CMOS Memory 50-Pin, CE04TQSF3-FD000-D
- Delkin Devices SLC 8 GB CMOS Memory 50-Pin, CE08TQJGS-FD000-D
- Delkin Devices SLC 64 GB CMOS Memory 50-Pin, CE64TNJGS-FD000-D
- Delkin Devices SLC 2 GB CMOS Memory 50-Pin SOT-363, CE02TQSF3-FD000-D
- Delkin Devices SLC 128 MB CMOS Memory 50-Pin, CE12TQPF3-FD000-D
- Delkin Devices SLC 256 MB CMOS Memory 50-Pin, CE25TQNF3-FD000-D
- Delkin Devices SLC 512 MB CMOS Memory 50-Pin, CE51TQMF3-FD000-D
