Delkin Devices SLC 4 GB CMOS Memory 50-Pin, CE04TQSF3-FD000-D
- RS Stock No.:
- 763-221
- Mfr. Part No.:
- CE04TQSF3-FD000-D
- Manufacturer:
- Delkin Devices
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-221
- Mfr. Part No.:
- CE04TQSF3-FD000-D
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 4GB | |
| Product Type | Memory | |
| Interface Type | CMOS | |
| Pin Count | 50 | |
| Mount Type | Surface Mount | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 36.4mm | |
| Width | 42.8mm | |
| Height | 3.3mm | |
| Series | Industrial C600 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 4GB | ||
Product Type Memory | ||
Interface Type CMOS | ||
Pin Count 50 | ||
Mount Type Surface Mount | ||
Cell Type SLC | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Length 36.4mm | ||
Width 42.8mm | ||
Height 3.3mm | ||
Series Industrial C600 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Delkin Devices CompactFlash Card is designed specifically for demanding industrial applications, combining high performance with robust reliability. These memory cards support a wide operating temperature range and feature Advanced wear levelling and error correction technologies, making them Ideal for mission-critical systems. Engineered to withstand harsh environments, they are crafted in the USA and comply with industry standards, ensuring consistent quality and performance.
Static and Global Wear Leveling prolongs the lifespan of the card by distributing write and erase cycles evenly
BCH ECC error correction enhances data integrity, accommodating both 6 and 8 bit error correction per 512-byte sector
Equipped with power loss detection for effective management during sudden shutdowns
Supports sustained write speeds of up to 50 MB/sec, enhancing data transfer efficiency
Designed for operation in extreme temperatures, from -40 to 85°C, ensuring reliability in harsh conditions
Meets CompactFlash Specification Rev. 4.1 standards, assuring compatibility with various devices
Hardened against physical shocks with a rating of 10g for 11ms, Ideal for mobile and industrial applications
Capacities range from 128MB to 64GB, catering to diverse storage needs while supporting both 3.3V and 5V operations
Customisation options are available, including conformal coating to protect against moisture and contamination
Related links
- Delkin Devices SLC 16 GB CMOS Memory 50-Pin, CE16TQJGS-FD000-D
- Delkin Devices SLC 8 GB CMOS Memory 50-Pin, CE08TQJGS-FD000-D
- Delkin Devices SLC 1 GB CMOS Memory 50-Pin, CE0GTQHF3-FD000-D
- Delkin Devices SLC 64 GB CMOS Memory 50-Pin, CE64TNJGS-FD000-D
- Delkin Devices SLC 2 GB CMOS Memory 50-Pin SOT-363, CE02TQSF3-FD000-D
- Delkin Devices SLC 128 MB CMOS Memory 50-Pin, CE12TQPF3-FD000-D
- Delkin Devices SLC 256 MB CMOS Memory 50-Pin, CE25TQNF3-FD000-D
- Delkin Devices SLC 512 MB CMOS Memory 50-Pin, CE51TQMF3-FD000-D
