Parker EPF Hydraulic Filter, 10 μm, G1/2, 450 bar
- RS Stock No.:
- 824-896
- Mfr. Part No.:
- EPF1110QIBM3MG081
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,349.43
(exc. VAT)
PHP48,551.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,349.43 |
*price indicative
- RS Stock No.:
- 824-896
- Mfr. Part No.:
- EPF1110QIBM3MG081
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Filter | |
| Port Size | G1/2 | |
| Maximum Operating Pressure | 450 bar | |
| Maximum Flow Rate | 40L/min | |
| Connection Thread Standard | G | |
| Series | EPF | |
| Filtration Size | 10μm | |
| Standards/Approvals | ISO 16889 | |
| Bowl Material | Steel | |
| Pressure Setting Range | 5bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Filter | ||
Port Size G1/2 | ||
Maximum Operating Pressure 450 bar | ||
Maximum Flow Rate 40L/min | ||
Connection Thread Standard G | ||
Series EPF | ||
Filtration Size 10μm | ||
Standards/Approvals ISO 16889 | ||
Bowl Material Steel | ||
Pressure Setting Range 5bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker high pressure inline hydraulic oil filter engineered to efficiently manage fluid flows and deliver effective contamination control within hydraulic systems.
Compact design allows for installation in restricted spaces
Re-usable element core promotes sustainability and reduces waste
Handles flow rates of up to 700 L/min, catering to high-demand applications
Operates at pressures up to 450 bar, ensuring reliability under extreme conditions
Visual indicator improves monitoring capabilities for operational safety
Related links
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G1-1/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF series 450 bar Hydraulic Filter G 5 μm filtration size
