Parker EPF Hydraulic Filter, 10 μm, G1, 450 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP54,773.09

(exc. VAT)

PHP61,345.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP54,773.09

*price indicative

RS Stock No.:
823-313
Mfr. Part No.:
EPF2210QIBM3MG121
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Filter

Port Size

G1

Maximum Operating Pressure

450 bar

Maximum Flow Rate

200L/min

Connection Thread Standard

G

Series

EPF

Filtration Size

10μm

Standards/Approvals

ISO 16889

Bowl Material

Steel

Pressure Setting Range

5bar

RoHS Status: Exempt

COO (Country of Origin):
FI
The Parker Inline Hydraulic Oil Filter Assembly protects industrial and marine hydraulic circuits from contamination. This eco-friendly system features a frame size 2 double-length bowl and a reusable element core to minimize maintenance waste.

High-efficiency Quantumfiber glass media utilizes 10 Micron filtration rating

Nitrile seal material rates for temperatures from -40 to +120°C

Pre-installed Visual indicator tracks element clogging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy