Parker EPF Hydraulic Filter, 10 μm, G1, 450 bar
- RS Stock No.:
- 823-842
- Mfr. Part No.:
- EPF3210QIBPMG161
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP59,835.31
(exc. VAT)
PHP67,015.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,835.31 |
*price indicative
- RS Stock No.:
- 823-842
- Mfr. Part No.:
- EPF3210QIBPMG161
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | G1 | |
| Product Type | Hydraulic Filter | |
| Maximum Flow Rate | 270L/min | |
| Maximum Operating Pressure | 450 bar | |
| Series | EPF | |
| Connection Thread Standard | G | |
| Filtration Size | 10μm | |
| Standards/Approvals | ISO 16889 | |
| Pressure Setting Range | 7bar | |
| Bowl Material | Steel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size G1 | ||
Product Type Hydraulic Filter | ||
Maximum Flow Rate 270L/min | ||
Maximum Operating Pressure 450 bar | ||
Series EPF | ||
Connection Thread Standard G | ||
Filtration Size 10μm | ||
Standards/Approvals ISO 16889 | ||
Pressure Setting Range 7bar | ||
Bowl Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker inline hydraulic oil filter designed to efficiently filter hydraulic fluids, ensuring optimal performance in various industrial applications. This eco-friendly solution features a re-usable element core for ease of maintenance.
Compact design allows for installation in tight spaces
Reusable filter element reduces waste and operational costs
Flow capacity of up to 700 L/min maximises system efficiency
Withstands maximum pressures of 450 bar for reliable operation
Related links
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1-1/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 420 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
