Parker EPF Hydraulic Filter, 10 μm, G1-1/4, 450 bar
- RS Stock No.:
- 824-665
- Mfr. Part No.:
- EPF4210QIBM3MG201
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP103,941.21
(exc. VAT)
PHP116,414.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,941.21 |
*price indicative
- RS Stock No.:
- 824-665
- Mfr. Part No.:
- EPF4210QIBM3MG201
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Filter | |
| Port Size | G1-1/4 | |
| Maximum Flow Rate | 700L/min | |
| Maximum Operating Pressure | 450 bar | |
| Connection Thread Standard | G | |
| Series | EPF | |
| Filtration Size | 10μm | |
| Standards/Approvals | ISO 16889 | |
| Bowl Material | Steel | |
| Pressure Setting Range | 5bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Filter | ||
Port Size G1-1/4 | ||
Maximum Flow Rate 700L/min | ||
Maximum Operating Pressure 450 bar | ||
Connection Thread Standard G | ||
Series EPF | ||
Filtration Size 10μm | ||
Standards/Approvals ISO 16889 | ||
Bowl Material Steel | ||
Pressure Setting Range 5bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker High Pressure Inline Hydraulic Oil Filter offers exceptional filtration performance, designed to protect hydraulic systems by efficiently removing contaminants from oil flow. Its Advanced filtration technology ensures system longevity and reliability.
High-pressure design suitable for rigorous hydraulic applications
Efficiently removes contaminants to protect hydraulic systems
Ensures extended service lifespan of hydraulic components
Compact size facilitates easy installation in tight spaces
Related links
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G1-1/4, 420 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF series 450 bar Hydraulic Filter G 5 μm filtration size
