Parker EPF Hydraulic Filter, 5 μm, G3/4, 450 bar
- RS Stock No.:
- 824-718
- Mfr. Part No.:
- EPF2105QIBPMG121
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,451.02
(exc. VAT)
PHP47,545.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,451.02 |
*price indicative
- RS Stock No.:
- 824-718
- Mfr. Part No.:
- EPF2105QIBPMG121
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | G3/4 | |
| Product Type | Hydraulic Filter | |
| Maximum Flow Rate | 80L/min | |
| Maximum Operating Pressure | 450 bar | |
| Connection Thread Standard | G | |
| Series | EPF | |
| Filtration Size | 5μm | |
| Standards/Approvals | ISO 16889 | |
| Pressure Setting Range | 5bar | |
| Bowl Material | Steel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size G3/4 | ||
Product Type Hydraulic Filter | ||
Maximum Flow Rate 80L/min | ||
Maximum Operating Pressure 450 bar | ||
Connection Thread Standard G | ||
Series EPF | ||
Filtration Size 5μm | ||
Standards/Approvals ISO 16889 | ||
Pressure Setting Range 5bar | ||
Bowl Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker High Pressure Inline Hydraulic Oil Filter provides precise contamination control for demanding fluid networks. Belonging to the eco-friendly iProtect EPF Series, this component ensures maximum system cleanliness while reducing environmental maintenance waste.
Optimised for flow rates from 0 to 80 L per minute
Maximum operating pressure rates up to 450 bar
Equipped with a 05QI Quantumfiber microglass media element
Related links
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1-1/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF series 450 bar Hydraulic Filter G 5 μm filtration size
