Parker EPF Hydraulic Filter, 10 μm, G3/4, 450 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP54,565.83

(exc. VAT)

PHP61,113.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP54,565.83

*price indicative

RS Stock No.:
824-399
Mfr. Part No.:
EPF2110QIBT1MG121
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Filter

Port Size

G3/4

Maximum Operating Pressure

450 bar

Maximum Flow Rate

100L/min

Connection Thread Standard

G

Series

EPF

Filtration Size

10μm

Standards/Approvals

ISO 16889

Bowl Material

Steel

Pressure Setting Range

5bar

RoHS Status: Exempt

COO (Country of Origin):
FI
The Parker high pressure inline hydraulic oil filter designed for efficient filtration and extended service life. It employs a reusable element core, ensuring eco-friendliness while maintaining high performance in demanding hydraulic systems.

Compact design allows for easy integration into existing systems

Reusable element core minimises waste and reduces replacement costs

Operates at flows up to 700 L/min, suitable for high-demand applications

Maximum allowable operating pressure of 450 bar ensures reliability

Bypass valve pressure rating of 7.0 bar protects against system overload

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy