Parker EPF Hydraulic Filter, 10 μm, G1-1/4, 420 bar
- RS Stock No.:
- 824-023
- Mfr. Part No.:
- EPF4110QIBM3MG201
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP84,129.44
(exc. VAT)
PHP94,224.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,129.44 |
*price indicative
- RS Stock No.:
- 824-023
- Mfr. Part No.:
- EPF4110QIBM3MG201
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | G1-1/4 | |
| Product Type | Hydraulic Filter | |
| Maximum Flow Rate | 400L/min | |
| Maximum Operating Pressure | 420 bar | |
| Connection Thread Standard | G | |
| Series | EPF | |
| Filtration Size | 10μm | |
| Standards/Approvals | ISO 16889 | |
| Bowl Material | Steel | |
| Pressure Setting Range | 5bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size G1-1/4 | ||
Product Type Hydraulic Filter | ||
Maximum Flow Rate 400L/min | ||
Maximum Operating Pressure 420 bar | ||
Connection Thread Standard G | ||
Series EPF | ||
Filtration Size 10μm | ||
Standards/Approvals ISO 16889 | ||
Bowl Material Steel | ||
Pressure Setting Range 5bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker filter designed for efficient fluid management, ensuring optimal function in demanding environments requiring precise control and reliability.
Designed for high flow capability to improve efficiency
Constructed from Durable materials ensuring longevity and reliability
Features Advanced sealing technology to prevent leakage
Engineered to withstand high pressures for enhanced performance
Related links
- Parker EPF Hydraulic Filter G1-1/4, 420 bar
- Parker EPF Hydraulic Filter G1, 420 bar
- Parker EPF Hydraulic Filter G1-1/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
