Parker EPF Hydraulic Filter, 5 μm, G1, 450 bar
- RS Stock No.:
- 823-959
- Mfr. Part No.:
- EPF3205QIBPMG161
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP61,529.70
(exc. VAT)
PHP68,913.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,529.70 |
*price indicative
- RS Stock No.:
- 823-959
- Mfr. Part No.:
- EPF3205QIBPMG161
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Filter | |
| Port Size | G1 | |
| Maximum Operating Pressure | 450 bar | |
| Maximum Flow Rate | 210L/min | |
| Connection Thread Standard | G | |
| Series | EPF | |
| Filtration Size | 5μm | |
| Standards/Approvals | ISO 16889 | |
| Pressure Setting Range | 7bar | |
| Bowl Material | Steel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Filter | ||
Port Size G1 | ||
Maximum Operating Pressure 450 bar | ||
Maximum Flow Rate 210L/min | ||
Connection Thread Standard G | ||
Series EPF | ||
Filtration Size 5μm | ||
Standards/Approvals ISO 16889 | ||
Pressure Setting Range 7bar | ||
Bowl Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker inline hydraulic oil filter offers high-efficiency filtration for demanding environments, providing superior dirt and particle capture while maintaining a Compact design, essential for optimising space in various industrial applications.
Compact design saves over 500 mm of space compared to traditional filters
Reusable filter element core reduces waste by up to 50%
High efficiency filtration extends equipment operational life and reduces maintenance intervals
Integrated bypass valve for improved functionality in high-pressure environments
Patented design ensures secure filter operation and easy maintenance
Related links
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1-1/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1, 420 bar
