Parker EPF Hydraulic Filter, 10 μm, G1/2, 450 bar
- RS Stock No.:
- 823-515
- Mfr. Part No.:
- EPF1110QIBPMG081
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,805.68
(exc. VAT)
PHP38,982.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,805.68 |
*price indicative
- RS Stock No.:
- 823-515
- Mfr. Part No.:
- EPF1110QIBPMG081
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | G1/2 | |
| Product Type | Hydraulic Filter | |
| Maximum Operating Pressure | 450 bar | |
| Maximum Flow Rate | 40L/min | |
| Series | EPF | |
| Connection Thread Standard | G | |
| Filtration Size | 10μm | |
| Standards/Approvals | ISO 16889 | |
| Bowl Material | Steel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size G1/2 | ||
Product Type Hydraulic Filter | ||
Maximum Operating Pressure 450 bar | ||
Maximum Flow Rate 40L/min | ||
Series EPF | ||
Connection Thread Standard G | ||
Filtration Size 10μm | ||
Standards/Approvals ISO 16889 | ||
Bowl Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker high-pressure inline hydraulic oil filter offers a highly compact, eco-friendly solution. Designed for effective filtration, it ensures optimal performance in demanding hydraulic applications.
Reusable element core reduces waste and promotes sustainability
Flow capacity enables up to 700 L/min performance
Maximum allowable operating pressure reaches up to 450 bar
Bypass valve rated at 7.0 bar enhances system reliability
Micron rating of 10 μm ensures effective filtration
Related links
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G1-1/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF series 450 bar Hydraulic Filter G 5 μm filtration size
