Festo G3/4 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233043

Subtotal (1 unit)*

PHP18,933.76

(exc. VAT)

PHP21,205.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,933.76

*price indicative

RS Stock No.:
793-177
Mfr. Part No.:
MSB6-AGE:J1:M1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Combination Unit

Port Size

G3/4 in

Integrated Pressure Gauge

Yes

Maximum Flow Rate

3700L/min

Connection Thread Standard

G

Drain Type

Manual

Series

MS

Filtration Size

40μm

Pressure Gauge Port Size

G3/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

20 bar

Standards/Approvals

ISO 8573-1:2010

Pressure Gauge Port Thread Standard

G

Model Number

8233043

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Combination Unit, 20 bar Maximum Operating Pressure, 40μm Filtration Size - MSB6-AGE:J1:M1, Numeric Part Number: 8233043


This combination unit integrates filtration, pressure regulation and lubrication for compressed Air systems. Designed for industrial pneumatic supply, it maintains a regulated output pressure within a defined setting range while removing particulates and permitting controlled oil dosing. The assembly accepts G-thread connections and includes an analogue pressure indicator for local monitoring, suitable for installations with moderate corrosion exposure and variable ambient or media temperatures.

Features and Benefits:


• 3700L/min flow rate enables high-volume supply
• 0.5 to 12bar adjustment range allows precise output control
• 20bar maximum pressure supports robust system demands
• 40μm filtration removes fine particulates to protect downstream valves
• Polycarbonate bowl with guard provides Visual condensate monitoring

Applications


• Suitable for supplying pneumatic tools requiring lubricated Air
• Ideal for plant Air mains with high flow requirements
• Used with inert gas distribution where particulate control is needed
• Can be used for machine control panels needing stable pressure
• Suitable for vertical mounting in compressed Air service units

What connection types are provided for system integration?


Ports use G3/4 thread for both main and gauge connections enabling standard G-thread fittings.

How is condensate removal managed on this unit?


Condensate is expelled manually via a rotating drain with a 38ml maximum condensate volume.

What materials contribute to the unit’s corrosion and physical resistance?


The housing is die-cast aluminium with a Makrolon® polycarbonate bowl and NBR Seals for moderate corrosion environments.

Which operating temperatures are permissible for reliable function?


The unit operates within a media and ambient range from -10°C to 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy