PREVOST G 3/8 Filter Regulator Lubricator, 25 μm Filtration Size
- RS Stock No.:
- 625-619
- Mfr. Part No.:
- ATU T2510102
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP23,911.06
(exc. VAT)
PHP26,780.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,911.06 |
*price indicative
- RS Stock No.:
- 625-619
- Mfr. Part No.:
- ATU T2510102
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 3/8 | |
| Product Type | Filter Regulator Lubricator | |
| Maximum Flow Rate | 3500.00L/min | |
| Series | ATU | |
| Filtration Size | 25μm | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.5 → 10 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 3/8 | ||
Product Type Filter Regulator Lubricator | ||
Maximum Flow Rate 3500.00L/min | ||
Series ATU | ||
Filtration Size 25μm | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Pressure Setting Range 0.5 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST Lubricator Filter Regulator offers a seamless combination of filtration and regulation, ideal for various applications where precise control of air flow is essential. Designed to perform under pressure, this unit boasts an impressive flow rate, making it suitable for demanding environments. With its robust construction, it ensures reliability and longevity. Aimed at enhancing efficiency, the unit comes with an easy-to-read pressure gauge and filters down to 500 μm. The thoughtful design supports straightforward integration into existing systems, making it a versatile choice for both professionals and enthusiasts alike.
Features a compact design that facilitates easy installation in tight spaces
Constructed for durability ensuring long term performance even in rigorous conditions
Equipped with an advanced filtration system to protect downstream equipment
Offers adjustable pressure settings to suit varying operational needs
Promotes safety with built in pressure monitoring capabilities
Related links
- PREVOST G 3/8 Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST 1/2 in G Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/2 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator 25 μm Filtration Size
