Finder 7F Series Filter Fan, 24V dc, DC, 40 m³/h Filtered, 55 m³/h Unimpeded, IP54, 155 mm, 155 mm x

Subtotal (1 unit)*

PHP6,680.17

(exc. VAT)

PHP7,481.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,680.17

*price indicative

RS Stock No.:
653-429
Mfr. Part No.:
7F.30.9.024.2055
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Unimpeded Air Flow

55m³/h

Product Type

Filter Fan

Noise Level

46dBA

Filtered Air Flow

40m³/h

Input Current

320mA

Input Power

7W

AC or DC Operation

DC

Installation Depth

57.2mm

Terminal Type

Wire

Supply Voltage

24V dc

Face Height

155mm

Face Width

155mm

Standards/Approvals

RoHS Compliant

IP Rating

IP54

Bearing Type

Ball

Series

7F

COO (Country of Origin):
IT
The Finder Standard flow filter fan is designed for active ventilation in outdoor electrical enclosures, promoting efficient heat dissipation and protection against dust and environmental elements. Its weather-resistant housing and low acoustic output make it ideal for industrial settings exposed to external conditions such as rain, frost, and UV radiation. With tool-free installation, it simplifies maintenance while ensuring consistent airflow in rugged environments.

IP54 and IK08 protection

Time saving installation and maintenance

Easily replaceable filter mat

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy