Finder 7F Series Filter Fan, 24V dc, AC/DC, 550 m³/h Filtered, 660 m³/h Unimpeded, IP54
- RS Stock No.:
- 653-361
- Mfr. Part No.:
- 07F.56
- Manufacturer:
- Finder
Subtotal (1 bag of 5 units)*
PHP5,833.73
(exc. VAT)
PHP6,533.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,833.73 | PHP1,166.746 |
*price indicative
- RS Stock No.:
- 653-361
- Mfr. Part No.:
- 07F.56
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 660m³/h | |
| Noise Level | 72dBA | |
| Filtered Air Flow | 550m³/h | |
| Input Current | 460mA | |
| Input Power | 106W | |
| AC or DC Operation | AC/DC | |
| Supply Voltage | 24V dc | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 660m³/h | ||
Noise Level 72dBA | ||
Filtered Air Flow 550m³/h | ||
Input Current 460mA | ||
Input Power 106W | ||
AC or DC Operation AC/DC | ||
Supply Voltage 24V dc | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder Filter mat designed for use with 7F Series filter fans and exhaust filters in industrial enclosures. It ensures optimal airflow and dust filtration, helping maintain safe operating temperatures for electrical components. It supports eco-conscious installations.
Size 5
Tested to EN 779 standard
It filters class G3 or G4
Related links
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded, IP54
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC/DC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC/DC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Media 14 m³/h Filtered IP54 92 mm x
- Finder 7F Series Filter Fan 630 m³/h Filtered IP54 320 mm x
- Finder 7F Series Filter Fan DC 24 m³/h Unimpeded 120 mm, 120 mm x
